Nexperia PDTC143EQCZ Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save SGD325.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

SGD310.00

(exc. GST)

SGD340.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
5000 - 20000SGD0.062SGD310.00-
25000 - 45000SGD0.049SGD245.00SGD325.00
50000 +SGD0.045SGD225.00SGD850.00

*price indicative

RS Stock No.:
243-4763
Mfr. Part No.:
PDTC143EQCZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

10V

Maximum Transition Frequency ft

230MHz

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTC143E

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy