STMicroelectronics SGT1D5R10MEA Power Transistor, 100 V N-Channel 474 A Surface Mount, 8-Pin
- RS Stock No.:
- 881-427
- Mfr. Part No.:
- SGT1D5R10MEA
- Manufacturer:
- STMicroelectronics
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
SGD10.14
(exc. GST)
SGD11.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD10.14 | - |
| 10 - 49 | SGD8.92 | 12% |
| 50 - 99 | SGD8.00 | 21% |
| 100 + | SGD6.91 | 31% |
*price indicative
- RS Stock No.:
- 881-427
- Mfr. Part No.:
- SGT1D5R10MEA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Transistor | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Mount Type | Surface Mount | |
| Transistor Configuration | Enhancement Mode | |
| Maximum Power Dissipation Pd | 658W | |
| Transistor Polarity | N-Channel | |
| Maximum Continuous Collector Current Ic | 474A | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Series | G-HEMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Transistor | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Mount Type Surface Mount | ||
Transistor Configuration Enhancement Mode | ||
Maximum Power Dissipation Pd 658W | ||
Transistor Polarity N-Channel | ||
Maximum Continuous Collector Current Ic 474A | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Series G-HEMT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics power transistor provides extremely low conduction losses, high current capability and ultra fast switching operation to enable high power density and unbeatable efficiency performances.
Very high switching speed
Extremely low capacitances
Zero reverse recovery charge
Related links
- STMicroelectronics SGT1D5R10MEA Power Transistor 8-Pin
- STMicroelectronics SGT3D5R10MEB Power Transistor 9-Pin
- STMicroelectronics SGT240R70ITK Power Transistor 3-Pin
- Vishay N-Channel 100 V N-Channel MOSFET 100 V N, 7-Pin SC-70 SQA700CEJW-T1_GE3
- Vishay N-Channel 100 V N-Channel MOSFET 100 V, 8-Pin SO-8 SIR5102DP-T1-RE3
- Vishay N-Channel 100 V N-Channel MOSFET 100 V, 3-Pin TO-220 SUP70042E-GE3
- Vishay N-Channel 100 V N-Channel MOSFET 100 V, 3-Pin TO-263 SUM70042E-GE3
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252
