Sanyo 2SA1786E-AN PNP Bipolar Transistor, 2 A, -400 V, 3-Pin NMP
- RS Stock No.:
- 544-783P
- Mfr. Part No.:
- 2SA1786E-AN
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 544-783P
- Mfr. Part No.:
- 2SA1786E-AN
- Manufacturer:
- Sanyo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | -400 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Maximum Collector Base Voltage | -400 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 40 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage -400 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Maximum Collector Base Voltage -400 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 40 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
