onsemi NSS40300CTWG Bipolar Transistor, 3 A, 40 V, 4-Pin LFPAK4 5x6

This image is representative of the product range

Subtotal (1 tape of 10 units)*

SGD14.20

(exc. GST)

SGD15.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +SGD1.42SGD14.20

*price indicative

Packaging Options:
RS Stock No.:
327-785
Mfr. Part No.:
NSS40300CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

40V

Package Type

LFPAK4 5x6

Mount Type

Surface

Maximum Collector Base Voltage VCBO

40V

Maximum Transition Frequency ft

160MHz

Maximum Power Dissipation Pd

2W

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Series

e2PowerEdge

Standards/Approvals

RoHS, Pb-Free

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
The ON Semiconductor Bipolar power transistors are surface-mount devices with ultra-low saturation voltage (VCE(sat)) and high current gain capability. They are designed for low-voltage, high-speed switching applications, offering efficient energy control in cost-effective solutions.

Complement to NSS1C301CT

These Devices are Pb Free Halogen Free/BFR Free and are RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy