Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Bipolar Transistors
Infineon BFP650 NPN RF Bipolar Transistor, 150 mA, 4 V, 4-Pin SOT-343
RS Stock No.:
167-992
Mfr. Part No.:
BFP650
Manufacturer:
Infineon
View this category
Discontinued product
RS Stock No.:
167-992
Mfr. Part No.:
BFP650
Manufacturer:
Infineon
Technical data sheets
Product Details
Specifications
Legislation and Compliance
BFP650 NPN Silicon Germanium RF Transistor Data Sheet
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
4 V
Package Type
SOT-343
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
13 V
Maximum Emitter Base Voltage
1.2 V
Maximum Operating Frequency
37000 MHz
Pin Count
4
Number of Elements per Chip
1
Dimensions
0.9 x 2 x 1.25mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY