- RS Stock No.:
- 741-8789
- Mfr. Part No.:
- EA-PS 8080-40 DT
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 741-8789
- Mfr. Part No.:
- EA-PS 8080-40 DT
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 8000 DT Series
Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button.
High efficiency up to 92%
Overvoltage protection
Overtemperature protection
4-digit displays for voltage and current
Status indication via LEDs and Display
Remote sense with automatic detection
Analogue interface
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C
Overvoltage protection
Overtemperature protection
4-digit displays for voltage and current
Status indication via LEDs and Display
Remote sense with automatic detection
Analogue interface
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C
Standards
EN60950, EN61326, EN55022 Class B
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 80V |
Output Current | 40A |
Power Rating | 1kW |
Number of Displays | 3 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |