- RS Stock No.:
- 716-7377
- Mfr. Part No.:
- EA-PS 2042-06B
- Manufacturer:
- EA Elektro-Automatik
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD778.12
(exc. GST)
SGD848.15
(inc. GST)
Units | Per unit |
1 - 4 | SGD778.12 |
5 + | SGD640.40 |
- RS Stock No.:
- 716-7377
- Mfr. Part No.:
- EA-PS 2042-06B
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EA Elektro-Automatik Laboratory Bench Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 100W. It is a microprocessor-controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with digital encoders for U and I setting. It has a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby) and a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 42V and an output current rating ranging between 0A to 6A.
Features and Benefits
Natural convection cooling
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Operating temperature ranging between 0°C and 50°C
Safety output sockets
Efficiency 85%
Operating frequency ranging between 45Hz and 65Hz
Attractive flat desk-top housing
Adjustable threshold current
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Schools
Certifications
EN60950
Specifications
Attribute | Value |
---|---|
Series | EA-PS 2000 B |
Model Number | EA-PS 2042-06 B |
Number of Outputs | 1 |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 42V |
Output Current | 6A |
Power Rating | 100W |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |