- RS Stock No.:
- 671-8707
- Mfr. Part No.:
- N5741A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 671-8707
- Mfr. Part No.:
- N5741A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
Small high density 1 U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
85-265 Vac Universal AC input
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Built-in voltage and current measurement
Full protection from over-voltage and over-current
85-265 Vac Universal AC input
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Rack Mount DC Power Supplies
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 85 → 265V ac |
Output Voltage | 6V |
Output Current | 100A |
Power Rating | 600W |
Number of Displays | 2 |
Type | Digital |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |