- RS Stock No.:
- 144-8197
- Mfr. Part No.:
- HMC8041-G
- Manufacturer:
- Rohde & Schwarz
Temporarily out of stock - back order for despatch 12/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD2,523.33
(exc. GST)
SGD2,750.43
(inc. GST)
Units | Per unit |
1 + | SGD2,523.33 |
- RS Stock No.:
- 144-8197
- Mfr. Part No.:
- HMC8041-G
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
R&S HMC8041-G 1 Channel Bench Power Supply
The one-channel R&S®HMC8041 delivers a maximum of 10 A per channel. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
• Engineering Lab
• Automatic test equipment (ATE)
• Production environment
Features and Benefits
• Clear display of all measured parameters
• Galvanically isolated, floating and short-circuit-proof outputs
• Protective functions adjustable for each channel
• Ideal Power supply for hardware developers and labs
• Remote control
• FuseLink (freely combinable electronic fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp for simulating a start-up curve (directly programmable on device)
• Sequencing (sequenced start of channels)
• Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format
• Overvoltage protection (OVP) for all outputs
• Overpower protection (OPP) for all outputs
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 30V |
Supply Voltage | 100 → 240V ac |
Output Current | 10A |
Power Rating | 100W |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | Wago Male Connector |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |