- RS Stock No.:
- 124-0234
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-0234
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Bench Power Supply, 360 W, 1 Output, 0 to 18 V, 20 A
This RS PRO bench power supply is a linear model that provides reliable electricity at different voltages. Use it to work on and test your circuit boards and other electronic projects.
The unit's over-current protection (OCP) regulates the amount of current delivery so that too much current doesn't melt or otherwise destroy your cables and circuits. You can be assured that the reverse polarity protection safeguards against damage to your components if you accidentally connect wires to the wrong terminals. You can determine and adjust the exact voltage output needed with the coarse and fine controls.
Its Restriction of Hazardous Substances (RoHS) certification assures you the product contains only negligible amounts of any harmful materials. You can use this linear power supply for industrial and educational purposes.
The unit's over-current protection (OCP) regulates the amount of current delivery so that too much current doesn't melt or otherwise destroy your cables and circuits. You can be assured that the reverse polarity protection safeguards against damage to your components if you accidentally connect wires to the wrong terminals. You can determine and adjust the exact voltage output needed with the coarse and fine controls.
Its Restriction of Hazardous Substances (RoHS) certification assures you the product contains only negligible amounts of any harmful materials. You can use this linear power supply for industrial and educational purposes.
Features and Benefits
• International Electrotechnical Commission (IEC) 320 input connector
• Maximum operating temperature of +40°C
• Minimum operating temperature of 0°C
• One display
• One output
• Plug-in terminal block output connector
• Output current of 20 A
• Output voltage of 0 to 18 V
• Power rating of 360 W
• Supply voltage of 100 to 240 V AC
• Digital type
• Maximum operating temperature of +40°C
• Minimum operating temperature of 0°C
• One display
• One output
• Plug-in terminal block output connector
• Output current of 20 A
• Output voltage of 0 to 18 V
• Power rating of 360 W
• Supply voltage of 100 to 240 V AC
• Digital type
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 18V |
Supply Voltage | 100 → 240V ac |
Output Current | 20A |
Power Rating | 360W |
Number of Displays | 1 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Plug-In Terminal Block |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |