- RS Stock No.:
- 121-7525
- Mfr. Part No.:
- BK1627A
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 121-7525
- Mfr. Part No.:
- BK1627A
- Manufacturer:
- BK Precision
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
B&K Precision Model BK1627A Digital Display DC Power Supply
B&K Precision model BK1627A is a DC regulated power supply (0-30 V, 0-3 A) which provides clean and stable DC power. It is low-cost, rugged and compact (205 x 115 x 270 mm).
Features and Benefits
Continuously monitor voltage and current output on two digital meters
Connect two supplies in parallel to double the current output
Connect two supplies in series to double the voltage output
New compact style
Reliable, durable
Operate continuously at full load without overheating
Fully overload-protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation
Connect two supplies in parallel to double the current output
Connect two supplies in series to double the voltage output
New compact style
Reliable, durable
Operate continuously at full load without overheating
Fully overload-protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation
Areas of Application
Laboratory
Industrial
Field service
Telecommunications
Hobbies
Industrial
Field service
Telecommunications
Hobbies
Supplied with
Power cord, user manual
B&K Precision
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 30V |
Supply Voltage | 120V ac |
Output Current | 0 → 3A |
Power Rating | 220W |
Number of Displays | 2 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Maximum Temperature | 40°C |
Minimum Temperature | 0°C |