- RS Stock No.:
- 693-3732
- Mfr. Part No.:
- RING LED
- Manufacturer:
- Waldmann
Discontinued product
Alternative
Waldmann LED Inspection Light, 100 → 240 V, 6 W, Flexible, 539mm Reach, 539mm Arm Length
SGD706.80
Each
RS Stock No.: 848-8537
- RS Stock No.:
- 693-3732
- Mfr. Part No.:
- RING LED
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
Product Details
Ring LED Magnifying Light
This Ring LED light is excellent for the precise examination of parts. A sleek, minimal lighting design that fits easily into any workspace. The luminaire head is 1/2 in. thick and 5 in. diameter and fitted with a high quality 2.8 in. 5.3 diopter Eschenbach magnifier lens. Six LEDs around the periphery of the luminaire head provide four times more light per Watt, very low energy consumption and long life.
Maintenance free LEDs with over 50000 hour lamp life
2.8 in. diameter distortion-free lens specially hard-coated for scratch-resistance
5.3 diopter magnifier lens
Soft-touch on / off sensor on luminaire head
Strong and flexible gooseneck arm
2.8 in. diameter distortion-free lens specially hard-coated for scratch-resistance
5.3 diopter magnifier lens
Soft-touch on / off sensor on luminaire head
Strong and flexible gooseneck arm
Specifications
Attribute | Value |
---|---|
Maximum Reach | 630mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | LED |
Lamp Wattage | 4W |
Operating Voltage | 100 → 240V |
Weight | 1kg |
Lens Diameter | 72mm |
Model Number p | RING LED |
Plug Type | Type C - European Plug, Type G - British 3-pin |