- RS Stock No.:
- 848-8537
- Mfr. Part No.:
- 113142000-00618827
- Manufacturer:
- Waldmann
Discontinued product
Alternative
- RS Stock No.:
- 848-8537
- Mfr. Part No.:
- 113142000-00618827
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Magnifier Luminaire, Ring LED - RLLQ 63
The Waldmann RING LED RLLQ 63 is a 6W LED illuminated-ring magnifier luminaire suitable for bench based detailed inspection. The lamp head contains 63 LEDs arranged in a ring around the periphery of a 72mm diameter, 6 diopter magnifying lens. This arrangement is mounted on a silver painted metal tube and a flexible metal arm connected to the lamp head for versatile positioning.
This magnifying lamp is switched on and off simply by touching the metal arm and is mains powered via an electronic plug-in transformer (plug/driver) via a 2.3 metre lead. The plug/driver is supplied with a clip-in Euro plug adaptor (pre-fitted) and a UK 3-pin Type G adaptor.
This magnifying lamp is switched on and off simply by touching the metal arm and is mains powered via an electronic plug-in transformer (plug/driver) via a 2.3 metre lead. The plug/driver is supplied with a clip-in Euro plug adaptor (pre-fitted) and a UK 3-pin Type G adaptor.
6 Watt 63 LED Ring light and magnifier
72mm Lens, 6 dioptre
Acrylic lamp cover
Flexible metal arm
72mm Lens, 6 dioptre
Acrylic lamp cover
Flexible metal arm
Supplied with
Plug-in power supply, Euro 2 pin and UK Type G 3 pin snap in adaptors.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Voltage Rating | 100 → 240 V |
Light Style | Flexible Arm |
Wattage | 6 W |
Arm Length | 539mm |
Arm Type | Flexible |
IP Rating | IP20 |
Mains Plug Type | Type C - Europlug |
Maximum Reach | 539mm |
Integral transformer | Yes |
Cable Length | 2.3m |