Ergodyne Black Back Support Belt, 97 → 107cm
- RS Stock No.:
- 259-964
- Mfr. Part No.:
- 11123
- Manufacturer:
- Ergodyne
Subtotal (1 unit)**
SGD53.16
(exc. GST)
SGD57.94
(inc. GST)
Temporarily out of stock - back order for despatch 05/06/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD53.16 |
**price indicative
- RS Stock No.:
- 259-964
- Mfr. Part No.:
- 11123
- Manufacturer:
- Ergodyne
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Ergodyne | |
Waist Size | 97 → 107cm | |
Belt Material | Spandex | |
Closure Type | Hook & Loop | |
Colour | Black | |
Select all | ||
---|---|---|
Manufacturer Ergodyne | ||
Waist Size 97 → 107cm | ||
Belt Material Spandex | ||
Closure Type Hook & Loop | ||
Colour Black | ||
Related links
- Ergodyne Black Back Support Belt, 97 → 107cm
- Ergodyne Black Back Support Belt, 64cm
- Ergodyne Black Back Support Belt, 132 → 147cm
- Ergodyne Black Back Support Belt, 117 → 132cm
- Ergodyne Black Back Support Belt, 76 → 86cm
- Ergodyne Black Back Support Belt, 64 → 76cm
- Ergodyne Black Back Support Belt, 86 → 97cm
- Ergodyne Black Back Support Belt, 107 → 117cm