SNR Insert Ball Bearing, MUCNFL208 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

SGD248.43

(exc. GST)

SGD270.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD248.43

*price indicative

RS Stock No.:
806-986
Mfr. Part No.:
MUCNFL208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Locking Type

Set Screw

Housing Material

TPE

Length

175mm

Width

100mm

Series

MUCNFL

Static Load Rating

14.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit is designed for precise alignment and functionality in various engineering applications, featuring a thermoplastic housing and a stainless steel insert ball bearing for enhanced durability and performance.

Thermoplastic housing ensures lightweight and corrosion resistance

Stainless steel insert ball bearing provides extended service life

Sealed with a slinger and food-grade grease for optimal lubrication

Dynamic load rating of 24,900,000 mN supports heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy