SNR Insert Ball Bearing, MUCFPL208-24 38.1 mm ID

This image is representative of the product range

Subtotal (1 unit)*

SGD248.43

(exc. GST)

SGD270.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD248.43

*price indicative

RS Stock No.:
806-979
Mfr. Part No.:
MUCFPL208-24
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

38.1mm

Housing Material

TPE

Locking Type

Set Screw

Length

130mm

Width

130mm

Series

MUCFPL

Static Load Rating

14.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR flanged bearing unit features a lightweight thermoplastic housing paired with a stainless steel insert bearing designed for 38.1 mm shafts. It is specifically optimized for washdown and corrosive environments, utilizing food-grade grease and a slinger-reinforced seal to maintain hygiene and performance.

Supports a dynamic load capacity of 24.9 kN and a static load rating of 14.3 kN

It has an operating temperature ranges from -20 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy