SNR Insert Ball Bearing, SESFL206N 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

SGD332.26

(exc. GST)

SGD362.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD332.26

*price indicative

RS Stock No.:
806-643
Mfr. Part No.:
SESFL206N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Housing Material

Stainless Steel

Locking Type

Eccentric Locking Collar

Length

141mm

Width

80mm

Series

SESFL

Static Load Rating

0.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides a robust solution for applications requiring reliable performance. Constructed from stainless steel, it features an insert ball bearing with an eccentric locking collar, Ideal for ensuring durability and efficiency.

Stainless steel cast housing ensures resistance to corrosion and wear

Eccentric locking collar facilitates easy installation and secure fitting

Single lip seal protects against contaminants, enhancing longevity

Dynamic load rating of 19,400,000 mN supports demanding applications

Recommended tightening torque of 8.3 N-m ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy