SNR Insert Ball Bearing, SESF209N 45 mm ID
- RS Stock No.:
- 806-636
- Mfr. Part No.:
- SESF209N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD533.89
(exc. GST)
SGD581.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD533.89 |
*price indicative
- RS Stock No.:
- 806-636
- Mfr. Part No.:
- SESF209N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Stainless Steel | |
| Length | 137mm | |
| Width | 43.7mm | |
| Series | SESF | |
| Static Load Rating | 20.4kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Stainless Steel | ||
Length 137mm | ||
Width 43.7mm | ||
Series SESF | ||
Static Load Rating 20.4kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide reliable functionality in various applications, featuring a stainless steel cast housing and a food-grade grease-sealed ball bearing system for enhanced performance under demanding conditions.
Constructed with stainless steel for durability and corrosion resistance
Includes a single lip seal to retain lubricant and protect from contamination
Equipped with an eccentric locking collar for secure installation
Features a dynamic load rating of 32,700,000 mN for reliable operation
Compact design with overall dimensions suited for various assembly configurations
Related links
- SNR Insert Ball Bearing, UCF209CC 45 mm ID
- SNR Insert Ball Bearing, SUCP209N 45 mm ID
- SNR Insert Ball Bearing, SUCF209N 45 mm ID
- SNR Insert Ball Bearing, UCF209L3 45 mm ID
- SNR Insert Ball Bearing, SUCFL209N 45 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
