SNR Insert Ball Bearing, UCP210L3 50 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

SGD145.93

(exc. GST)

SGD159.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD145.93

*price indicative

RS Stock No.:
806-613
Mfr. Part No.:
UCP210L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

206mm

Width

60mm

Series

UCP

Static Load Rating

23.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides a reliable solution for applications requiring high performance and durability. Designed with a grey cast housing, this unit supports efficient operation in various settings.

Radial insert ball bearing with socket set screws for secure mounting

Triple lip seal ensures optimum protection against contaminants

Dynamic load rating of 35,100,000 mN enhances operational capacity

Temperature range from 253.15 °K to 373.15 °K supports diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy