SNR Insert Ball Bearing, UCFA207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

SGD92.96

(exc. GST)

SGD101.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD92.96

*price indicative

RS Stock No.:
806-490
Mfr. Part No.:
UCFA207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

161mm

Width

90mm

Depth

34mm

Series

UCFA

Static Load Rating

15.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit features a grey cast housing and a radial insert ball bearing designed for reliable performance in various applications.

Housing height is 34 mm for efficient design

Dynamic load rating reaches 25,700,000 mN for robust performance

Operating temperature range is between 253.15 K and 373.15 K

Grease fitting ensures consistent lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy