Subtotal (1 unit)*
SGD115.28
(exc. GST)
SGD125.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD115.28 |
*price indicative
- RS Stock No.:
- 701-032
- Mfr. Part No.:
- EXP206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 30mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 165mm | |
| Width | 48mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 121mm | |
| Series | EXP | |
| Bore Type | Radial | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 30mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 165mm | ||
Width 48mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 121mm | ||
Series EXP | ||
Bore Type Radial | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide robust support and performance in radial applications. With a grey cast housing and a precision-engineered radial insert ball bearing featuring an eccentric locking collar, it ensures secure operation and reduced maintenance needs. This Durable unit operates efficiently within a wide temperature range, making it Ideal for various industrial environments. The thoughtfully crafted components, including a grease fitting for ease of lubrication, demonstrate ntn's commitment to quality and longevity. With its Compact structure and reliable specifications, this bearing unit is poised to enhance machinery performance while supporting operational excellence.
Wide operational temperature range from 253.15 K to 373.15 K
High dynamic load rating of 19,500,000 mN for reliable performance
Static load rating of 11,200,000 mN supports demanding applications
Mass of 1.45 kg for easy handling and installation
Recommended tightening torque of 11.5 N-m optimizes performance reliability
