SNR Radial, EXFL208 40 mm ID
- RS Stock No.:
- 701-030
- Mfr. Part No.:
- EXFL208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD143.82
(exc. GST)
SGD156.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.82 |
*price indicative
- RS Stock No.:
- 701-030
- Mfr. Part No.:
- EXFL208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 36mm | |
| Width | 100mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 144mm | |
| Bore Type | Radial | |
| Series | EXFL | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 36mm | ||
Width 100mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 144mm | ||
Bore Type Radial | ||
Series EXFL | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-performance applications, featuring a robust grey cast housing that denotes its durability and reliability. Engineered with a radial insert ball bearing and an eccentric locking collar, this product ensures secure and stable mounting. Its design embodies precision with components crafted for optimal load distribution and minimal wear. Ideal for various mechanical systems, it facilitates efficient operation across a range of temperatures, making it a versatile choice for demanding environments.
Designed to operate efficiently in temperatures from 253.15 °K to 373.15 °K
Dynamic load rating of 29,600,000 mN makes it suitable for heavy-duty applications
Includes a grease fitting for easy maintenance
Compact dimensions ensure compatibility with various setups
Lightweight at 1.62 kg for easier handling and installation
