BETA Bearing Puller, 40 mm, 1-Piece
- RS Stock No.:
- 225-7249
- Mfr. Part No.:
- 1561/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
SGD308.18
(exc. GST)
SGD335.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD308.18 |
*price indicative
- RS Stock No.:
- 225-7249
- Mfr. Part No.:
- 1561/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 40 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 40 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball joint puller has jaw size 40 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 190 mm, 1-Piece
- BETA Bearing Puller 190 mm (External) 150 mm (Internal), 1-Piece
- BETA Bearing Puller 175 mm (External) 150 mm (Internal), 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
