BETA Extraction Tool, 1-Piece
- RS Stock No.:
- 225-1059
- Mfr. Part No.:
- 427 3
- Manufacturer:
- BETA
Subtotal (1 unit)*
SGD38.35
(exc. GST)
SGD41.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38.35 |
*price indicative
- RS Stock No.:
- 225-1059
- Mfr. Part No.:
- 427 3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Extraction Tool | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Extraction Tool | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Morse taper extractor for extracting of length 190 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Extraction Tool, 1-Piece
- BETA Extraction Tool Extraction Tool Contact
- BETA Extraction Tool Extraction Tool Contact
- BETA Extraction Tool Extraction Tool Contact
- SAM Mechanical Extraction Tool, 1-Piece
- SAM Hydraulic Extraction Tool, 1-Piece
- Facom Extraction Tool, 1-Piece
- BETA Extraction Tool Extraction Tool Contact
