STAHLWILLE Manual Bearing Puller, 1-Piece

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
733-394
Mfr. Part No.:
71040101
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Bearing Puller

Operation

Manual

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE counter stay is an essential tool designed to enhance the efficiency of internal pullers. This product plays a Crucial role in facilitating the reliable extraction of tightly fitting components, including ball bearings and oil seals. Crafted from robust steel, it ensures longevity even under demanding conditions. The innovative design optimises the user experience, allowing for easy handling and effective application. Its self-centring puller arms adapt seamlessly to the shape of the part being removed, distributing pull-off force evenly. With a powerful spindle featuring a fine thread, this counter stay guarantees that you achieve superior performance for various extraction tasks.

Robust construction ensures longevity and dependable use

Powerful spindle offers reliable extraction for tight-fitting components

Fine thread design enhances performance for demanding tasks

Self-centring puller arms adjust to the component shape for ease of use

Secure grip provided by a combination of a robust spindle and fixed clamping nut

Thoughtfully designed to ensure safety and effectiveness during extraction

Versatile application for various components including ball joints and oil seals

Engineered for precise handling and even distribution of pull-off force

Compatible with multiple models of internal pullers for added flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy