STAHLWILLE Hand Bearing Puller, 70 → 215 mm, 1-Piece
- RS Stock No.:
- 733-318
- Mfr. Part No.:
- 71050103
- Manufacturer:
- STAHLWILLE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-318
- Mfr. Part No.:
- 71050103
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 70 → 215 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 70 → 215 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller is designed for the efficient extraction of tight-fitting components such as ball bearings, bushings, and oil seals. This robust tool utilises a separation assembly that can be securely mounted onto the strong spindle using fine threads, ensuring high stability and load capacity during operation. Crafted with precision on state-of-the-art machinery, it brings both reliability and safety to your extraction tasks. The clamping depth of the puller can be easily extended using optional components, enhancing its versatility for various applications. Ideal for professional use, the Puller is engineered to meet high-quality standards and deliver exceptional performance.
Puller pins are screwed into the separation assembly for effective pulling
Clamping depth can be extended with optional extension parts
Zinc plating improves corrosion resistance and durability
Fixed bolting guarantees high precision and stability during use
Technical attributes meet industry standards for reliability
Hardened and tempered for enhanced performance and longevity
Includes multiple model variants for varied application needs
Related links
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller, 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- Bahco Hand Bearing Puller 70 → 200 mm, 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
