Gedore Lever Press Puller Kit, 2.5 t Force, 250 mm, 8-Piece

This image is representative of the product range

Subtotal (1 set)*

SGD607.62

(exc. GST)

SGD662.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD607.62

*price indicative

RS Stock No.:
602-641
Mfr. Part No.:
8001710
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Puller Kit

Operation

Lever Press

Hydraulic Force

2.5t

Number of Pieces

8

Bearing Puller Capacity

250 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Puller-set with 6 legs is expertly designed for tackling challenging extraction tasks, providing professional-grade reliability for both DIY enthusiasts and tradespeople. This versatile 2-arm puller features six slender hooks in three varying lengths, making it particularly adept at accessing hard-to-reach areas with precision. Ideal for a wide range of applications, it guarantees ease of use and efficiency, whether you're operating in tight spaces or handling more extensive equipment. Each aspect of this puller set is meticulously engineered to facilitate smooth and secure operation, ensuring a successful and safe extraction process every time.

Includes 6 interchangeable pulling legs for versatile applications

Designed with a maximum clamping width of 130 mm to accommodate various sizes

Contents include 8 essential components for comprehensive use

Features a graduation built in for precise measurements

Can accommodate depths of hooked feet for diverse extraction needs

No hydraulic spindle is required, making it user friendly and accessible

Constructed with a sturdy design to withstand regular professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy