SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T04

N

Subtotal (1 unit)*

SGD48.23

(exc. GST)

SGD52.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD48.23

*price indicative

RS Stock No.:
806-928
Mfr. Part No.:
UC206G2T04
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Insert Bearing

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.2kN

Dynamic Load Rating

19500000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC2

Bore Type

Cylindrical

Overall Width

38.1mm

COO (Country of Origin):
CN
The SNR insert bearing is designed for low-temperature applications, featuring a spherical outer diameter that is fixed by a socket set screw, along with a seal for enhanced protection.

Width of inner ring is 38.1 mm

Static load rating is 11,200,000 mN

Operating temperature range from 233.15 K to 373.15 K

Dynamic load rating reaches up to 19,500,000 mN

Mass of the bearing is 0.32 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy