NSK Insert Bearing 70 mm ID 187 mm OD SF70DEC

This image is representative of the product range

Subtotal (1 unit)*

SGD331.74

(exc. GST)

SGD361.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD331.74

*price indicative

RS Stock No.:
642-506
Mfr. Part No.:
SF70DEC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

70mm

Product Type

Insert Bearing

Outside Diameter

187mm

Material

Steel

Static Load Rating

45000N

Dynamic Load Rating

61000N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

SF

Bore Type

Cylindrical

Limiting Speed

2450rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Pressed Steel Flange Bearing Unit in the SF Series accommodate bearing inserts outfitted with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, providing versatility in application and enhanced protection against contaminants.

Robust cast iron construction for durability

Self-lubricating design reduces maintenance needs

Compatibility with various seal types for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy