Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65
- RS Stock No.:
- 858-874
- Mfr. Part No.:
- 24062001
- Manufacturer:
- Werma
N
This image is representative of the product range
Subtotal (1 unit)*
SGD212.70
(exc. GST)
SGD231.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD212.70 |
*price indicative
- RS Stock No.:
- 858-874
- Mfr. Part No.:
- 24062001
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Beacons | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Housing Material | PC/ABS blend | |
| Bulb Type | LED | |
| Mount Type | Flush | |
| Current Type | DC | |
| Current Consumption | 65mA | |
| Base Diameter | 55mm | |
| Terminal Type | M12 Connector (4-Pin) | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | MC55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 111mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Beacons | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Housing Material PC/ABS blend | ||
Bulb Type LED | ||
Mount Type Flush | ||
Current Type DC | ||
Current Consumption 65mA | ||
Base Diameter 55mm | ||
Terminal Type M12 Connector (4-Pin) | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series MC55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 111mm | ||
IP Rating IP65 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.
Height of 111 mm and a diameter of 55 mm for Compact installation
Robust PC materials and IP65/IP69K protection ensure durability
Operates at 24V DC with a tolerance of +/- 10% for reliable performance
Related links
- Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush IP65
- Werma MC55 Series Multicolour Beacon 30V Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V dc Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP69K, IP65
- Werma MC55 Series Clear Beacon 24V Multiple Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Blinking Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Flashing LED Bulb, IP65
