Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65

N

This image is representative of the product range

Subtotal (1 unit)*

SGD208.71

(exc. GST)

SGD227.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD208.71

*price indicative

RS Stock No.:
858-862
Mfr. Part No.:
24052001
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Light Effect

Multiple

Lens Colour

Multicolour

Housing Material

PC/ABS blend

Bulb Type

LED

Mount Type

Flush

Current Type

DC

Current Consumption

80mA

Base Diameter

55mm

Terminal Type

M12 Connector (4-Pin)

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Series

MC55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

79mm

IP Rating

IP65

Standards/Approvals

Rohs

COO (Country of Origin):
DE
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.

Height of 79 mm and diameter of 55 mm enables flexible installation options

Durable PC materials provide robust performance with IP65 and IP69K protection categories

LED light source offers over 1 million colours for enhanced Visual signalling

Adjustable volume with software control ensures adaptability to different settings

Service life of optical components reaches up to 50,000 hours for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy