Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65
- RS Stock No.:
- 858-858
- Mfr. Part No.:
- 24051002
- Manufacturer:
- Werma
N
Subtotal (1 unit)*
SGD215.03
(exc. GST)
SGD234.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD215.03 |
*price indicative
- RS Stock No.:
- 858-858
- Mfr. Part No.:
- 24051002
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Beacons | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Housing Material | PC/ABS blend | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 55mA | |
| Mount Type | Flush | |
| Base Diameter | 55mm | |
| Terminal Type | M12 Connector (4-Pin) | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | MC55 | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Beacons | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Housing Material PC/ABS blend | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 55mA | ||
Mount Type Flush | ||
Base Diameter 55mm | ||
Terminal Type M12 Connector (4-Pin) | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series MC55 | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP65 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.
Height of 79 mm and diameter of 55 mm optimises space efficiency
Manufactured from Durable PC material ensuring longevity
IP65 and IP69K ratings provide excellent protection against dust and water ingress
Related links
- Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush IP65
- Werma MC55 Series Multicolour Beacon 30V Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V dc Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP69K, IP65
- Werma MC55 Series Clear Beacon 24V Multiple Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Blinking Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Flashing LED Bulb, IP65
