TecMate TA-22 Battery Tester TA
- RS Stock No.:
- 914-607
- Mfr. Part No.:
- TA-22
- Manufacturer:
- TecMate
N
Subtotal (1 unit)*
SGD272.60
(exc. GST)
SGD297.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD272.60 |
*price indicative
- RS Stock No.:
- 914-607
- Mfr. Part No.:
- TA-22
- Manufacturer:
- TecMate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TecMate | |
| Product Type | Battery Tester | |
| For Use With | Automotive Batteries | |
| Standards/Approvals | No | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand TecMate | ||
Product Type Battery Tester | ||
For Use With Automotive Batteries | ||
Standards/Approvals No | ||
Series TA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TecMate International diagnostic tester provides professional analysis for 12V batteries and vehicle systems, ensuring accurate health and performance assessments for automotive and truck applications.
Powered directly by the connected battery, eliminating the need for a separate power source
Features a clear LCD display that offers guided testing with five battery verdicts
Equipped with a USB connection for seamless PC data transfer and printing via supplied software
Allows customisation of real-time voltage or quick test mode through a function shortcut
