STMicroelectronics L9965A-TR, Battery Management, TQFP-64 64-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD14.26

(exc. GST)

SGD15.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 144 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD14.26
10 - 49SGD12.56
50 - 99SGD11.27
100 +SGD8.91

*price indicative

RS Stock No.:
719-453
Mfr. Part No.:
L9965A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Battery Management

Sub Type

Power Management IC

Mount Type

Surface

Package Type

TQFP-64

Pin Count

64

Maximum Operating Temperature

125°C

Height

1.2mm

Minimum Operating Temperature

-40°C

Width

12mm

Series

L996

Length

12mm

Automotive Standard

AEC-Q100

The STMicroelectronics 18 cell battery management IC is a high performance device designed for monitoring and balancing up to 18 battery cells. It is EC Q100 qualified and operates within temperature grade 1, covering a wide range from –40 °C to +125 °C. The device meets HBM ESD classification level 2 and CDM ESD classification level C4B, ensuring robust protection against electrostatic discharge. Fully compliant with ISO26262 standards, it is ASIL D systems ready and comes with complete documentation, making it suitable for safety critical automotive and industrial applications.

10 configurable GPIO

SPI controller and I2C controller peripherals for interfacing external EEPROMs and sensors

SPI target for direct MCU Interface

Stackable architecture for high-voltage battery packs up to 59 devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy