Anderson Power Products, SB350 Series 2 Way Power Connector, Straight, Cable, 350A

N

Subtotal (1 unit)*

SGD22.44

(exc. GST)

SGD24.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 14 January 2027
  • Plus 35 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD22.44

*price indicative

RS Stock No.:
917-565
Mfr. Part No.:
6321G1
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Power Connector

Number of Contacts

2

Current

350A

Mount Type

Cable

Housing Material

Plastic

Orientation

Straight

Contact Plating

Silver Plated

Termination Type

Crimp

Standards/Approvals

No

Series

SB350

The Anderson Power Products connector ensures reliable electrical connections in demanding environments, primarily designed to facilitate robust DC power distribution and battery connections across multiple applications.

Constructed with a Durable plastic housing for enhanced longevity

Features stainless steel springs to secure low resistance contacts

Compatible with wire sizes ranging from 16 to 6 AWG (1.5 to 13.3 mm²)

Designed for use in both protected and exposed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy