Amphenol Communications Solutions, BC3550Y Series 3 Way Female Battery Connector, Vertical, Surface, 250V, 2A

Subtotal (1 reel of 6750 units)*

SGD5,990.06

(exc. GST)

SGD6,529.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +SGD5,990.06SGD0.887

*price indicative

RS Stock No.:
787-463
Mfr. Part No.:
BC3550Y0302A
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Battery Connector

Number of Contacts

3

Current

2A

Mount Type

Surface

Housing Material

High Temperature Thermoplastic

Orientation

Vertical

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Voltage

250V

Termination Type

Solderable

Contact Gender

Female

Standards/Approvals

UL94V-0

Series

BC3550Y

Non Compliant

COO (Country of Origin):
CN
The Amphenol Communications Solutions spring battery connector is a flexible custom-is designed solution tailored for various mobile device applications, perfectly suited for environments requiring reliable connectivity and durability.

Current rating of 2A per pin ensures power requirement compliance

Durability of 5000 mating cycles promotes long-term reliability

Through hole and SMT options available, catering to diverse soldering types

Customisable pitch sizes and pin configurations provide optimal design flexibility

High temperature housing meets safety with UL 94V-0 certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy