Anderson Power Products, SBE320 Series 2 Way Battery Connector, Cable, 150V, 350A
- RS Stock No.:
- 429-927
- Distrelec Article No.:
- 301-84-831
- Mfr. Part No.:
- E6347G2
- Manufacturer:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD43.70
(exc. GST)
SGD47.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD43.70 | - |
| 10 + | SGD40.20 | 8% |
*price indicative
- RS Stock No.:
- 429-927
- Distrelec Article No.:
- 301-84-831
- Mfr. Part No.:
- E6347G2
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 350A | |
| Voltage | 150V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | SBE320 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 350A | ||
Voltage 150V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series SBE320 | ||
- COO (Country of Origin):
- US
The Anderson Power Products SBE320 2 Pole Housing with 320A Contacts features a durable red housing, designed for high-power applications. Supporting up to 320 amps of current, this housing ensures secure and reliable connections for industrial and automotive use.
Supports up to 320A current
2 pole housing for versatile power connections
Red housing for easy identification
Related links
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products Cable 20A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Cable 350A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products 2 Way Battery Connector, Straight
- Anderson Power Products Straight 600V, 110A
