Anderson Power Products, E80 Series 2 Way Male Battery Connector, Straight, Plug-in, 600V, 120A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD20.82

(exc. GST)

SGD22.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 51 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD20.82
10 +SGD19.15

*price indicative

RS Stock No.:
328-218
Distrelec Article No.:
302-22-333
Mfr. Part No.:
E80416-0009
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Current

120A

Mount Type

Plug-in

Orientation

Straight

Connector Gender

Male

Contact Material

Copper Alloy

Voltage

600V

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

E80

COO (Country of Origin):
US
The Anderson Power Products Euro Battery Connectors are expertly designed for ease of use and incorporate an innovative contact carrier to simplify assembly. Design and materials offer performance that meets or exceeds all the requirements of EN1175-1.

RoHS compliant

Compliance to DIN 43589-1

Sturdy advanced polymer housings

Silver plated copper contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy