Mascot 4340120000 43401 Battery Charger For 14.7V, Lead Acid 5.4 A, Battery Pack with C8 plug, 6 Plug-In

N

This image is representative of the product range

Subtotal (1 unit)*

SGD117.77

(exc. GST)

SGD128.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD117.77

*price indicative

RS Stock No.:
889-965
Mfr. Part No.:
4340120000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

Battery Charger

Output Voltage

14.7V

Maximum Charge Current

5.4A

Plug Type

C8

Compatible Number of Cells

6

Compatible Number of Batteries

1

Compatible Battery Size

Battery Pack

Battery Charger Type

Plug-In

Compatible Battery Chemistry

Lead Acid

Maximum Charging Time

72h

Termination Type

Push-On / Open-End Termination

Maximum Output Power

80W

Standards/Approvals

IEC

Series

43401

Number of Charge Stages

3

Weight

460g

Model Number

4340120000

Maximum Input Voltage

264V ac

Output Connectors

DC Connector

Minimum Input Voltage

90V ac

COO (Country of Origin):
EE
The Mascot Configurable Battery Charger offers a versatile solution for charging 6V lead acid batteries, efficiently managing various output voltages and currents throughout the charging cycle.

Robust casing designed for reliable everyday workshop usage

IP4X rating ensures protection in challenging environments

172.5 x 73 x 42 mm Dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy