- RS Stock No.:
- 774-7611
- Mfr. Part No.:
- MCP73828-4.2VUA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 774-7611
- Mfr. Part No.:
- MCP73828-4.2VUA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | MSOP |
Pin Count | 8 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Dimensions | 3.1 x 5.08 x 1.18mm |
Length | 3.1mm |
Width | 5.08mm |
Height | 1.18mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 75mA |
Maximum Output Voltage | 4.242 V |
Minimum Operating Temperature | -20 °C |
Minimum Output Voltage | 4.158 V |
Minimum Output Current | 10mA |