- RS Stock No.:
- 179-4175
- Mfr. Part No.:
- SCLWAC20L
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4175
- Mfr. Part No.:
- SCLWAC20L
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S CIR LED WP AC 2000L
Features
AC/EM unit
3 year warranty
Ceiling or wall mount
Long LED life 50,000 hours with low maintenance
suitable for difficult to access areas
High colour rendering index CRI >80
Colour temperature 4,000k
High temperature NiCad batteries
AC/EM unit
3 year warranty
Ceiling or wall mount
Long LED life 50,000 hours with low maintenance
suitable for difficult to access areas
High colour rendering index CRI >80
Colour temperature 4,000k
High temperature NiCad batteries
Specifications
Attribute | Value |
---|---|
Depth | 142 mm |
Wattage | 18.7 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Temperature | 4000K |
Life Hours | 50000h |
Colour Reference | 80 |
Diameter | 363mm |
IP Rating | IP65 |