Molex Terminal Block, 28 Contact, 9.53 mm Pitch, 1 Row, 300V ac

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-226
Mfr. Part No.:
38709-8328
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Block

Number of Contacts

28

Pitch

9.53mm

Number of Rows

1

Voltage

300V ac

COO (Country of Origin):
MX
The Molex Dual Row Barrier Terminal Block is designed for various applications. Its Active status signifies a custom configuration, ensuring optimal performance in your electronic projects.

Part of the 38709 series, ensuring compatibility across a range of uses

Compliant with EU RoHS for environmental safety

Provides materials information for transparency in specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy