TE Connectivity Barrier Strip, 24 Contact, 0.325 in Pitch, 1 Row, 150V
- RS Stock No.:
- 678-134
- Mfr. Part No.:
- 9-1546119-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 15 units)*
SGD569.32
(exc. GST)
SGD620.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD569.32 | SGD37.955 |
*price indicative
- RS Stock No.:
- 678-134
- Mfr. Part No.:
- 9-1546119-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 24 | |
| Pitch | 0.325in | |
| Number of Rows | 1 | |
| Voltage | 150V | |
| Length | 189.87mm | |
| Standards/Approvals | RoHS | |
| Series | 4PCR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 24 | ||
Pitch 0.325in | ||
Number of Rows 1 | ||
Voltage 150V | ||
Length 189.87mm | ||
Standards/Approvals RoHS | ||
Series 4PCR | ||
- COO (Country of Origin):
- US
The TE Connectivity barrier strips provide a reliable electrical connection solution across a variety of applications. Designed for both PCB and panel mount configurations, these strips cater to diverse needs with centreline spacings ranging from 00.250 inch to 0.4375". Their robust construction allows for high density setups, making them Ideal for machine controls, power supplies, and automation equipment. With options available that accept wire sizes from 10 30 AWG, they ensure compatibility with a range of wiring needs. Additionally, the incorporation of jumpers and quick connect tabs facilitates ease of installation and versatility, ensuring your connections remain secure and efficient in high current environments.
Available in centreline spacing from 0.250" to 0.4375"
Supports wire sizes from 10 AWG to 30 AWG depending on the model
Includes a comprehensive range of accessories such as jumpers and quick connect tabs
Designed for use in both PCB and panel mount applications for versatility
Common contact styles available enhancing compatibility across different setups
Binding head screws facilitate easy wire connection without the need for looping
Acid tin plating ensures improved shelf life and solderability for long term reliability
Integral standoffs help prevent corrosion safeguarding the integrity of your connections
Molded to length options cater to specific application requirements reducing waste
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Dual Barrier Strip 8.26 mm Pitch 150V 20A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
