Subtotal (1 unit)*
SGD70.73
(exc. GST)
SGD77.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.73 |
*price indicative
- RS Stock No.:
- 215-1620
- Mfr. Part No.:
- V680-D2KF52M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Maximum Scanning Distance | 5.5 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Maximum Scanning Distance 5.5 | ||
Standards/Approvals UL | ||
Omron Bar Code Reader, 5.5 Reading Distance, Fixed Reader Style - V680-D2KF52M
This barcode reader is a versatile RFID tag reader specifically designed for fixed installations. With a wireless connection, it offers a reading distance of 5.5m, making it perfect for various industrial applications. This durable barcode reading device operates smoothly in extreme temperatures, with a maximum of +85°C and a minimum of -20°C.
Features & Benefits
• Extended reading distance of 5.5m for long-range performance
• Designed for fixed installation, providing stability in use
• Robust design ensures durability in challenging industrial settings
• Reliable performance across various use enhancing efficiency
Applications
• Utilised in manufacturing for tracking components and inventory
• Effective in logistics for automatic shipment monitoring
• Ideal for warehouse management to streamline stocktaking processes
• Used in process automation to optimise workflows
• Engaged in retail settings for efficient checkout management
How does the wireless functionality impact usage in an industrial setting?
The wireless capability allows for greater flexibility and range in various environments, reducing clutter and tangles from cables while enabling data transmission over a significant distance, facilitating movement within busy manufacturing spaces.
What temperature range is suitable for this device?
It operates effectively in temperatures from -20°C to +85°C, making it suitable for diverse environments including cold storage and high-temperature assembly lines.
How does this device support automation in processes?
It integrates easily with existing systems to help automate data capture, reducing manual input and enhancing data accuracy, which successfully streamlines operations in logistics and production environments.
What level of durability can be expected from this barcode reader?
Engineered to withstand rugged industrial conditions, the readers robust construction ensures it performs reliably, even in demanding environments where heavy machinery and high usage occur.
What are the key specifications that set this product apart from others?
It boasts a long reading distance of 5.5m, a wireless connection for ease of use, and compatibility with RFID technology, positioning it as a practical solution for industries needing reliable and efficient barcode scanning.
Related links
- Omron Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- Omron Photoelectric Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron Bar Code Reader V680S
- Omron Bar Code Reader 300 mm
