- RS Stock No.:
- 627-2396
- Mfr. Part No.:
- TJ-2-J-R
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 627-2396
- Mfr. Part No.:
- TJ-2-J-R
- Manufacturer:
- Sato Parts
Legislation and Compliance
Product Details
2 mm Diameter Chip Jack
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-P
Compatible with TJ-2-P
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30V |
Current Rating | 5A |
Contact Plating | Gold |
Length | 27mm |
Insulation Material | Nylon |