Staubli Black Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 30 V, 60V dc, Alloy Plating
- RS Stock No.:
- 103-8696
- Mfr. Part No.:
- 23.0140-21
- Manufacturer:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-8696
- Mfr. Part No.:
- 23.0140-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
4 mm laboratory range, 25 A panel mounting socket
Dimensions: Length: 28 mm.
Sprung shuttered solder socket.
Touchproof, PA-insulated.
Optalloy finish.
M8 x 0.5 bezel nut screwed to integrally moulded metal sleeve thread.
Suitable for rigid and sprung 4 mm plugs
Sprung shuttered solder socket.
Touchproof, PA-insulated.
Optalloy finish.
M8 x 0.5 bezel nut screwed to integrally moulded metal sleeve thread.
Suitable for rigid and sprung 4 mm plugs
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 25A |
Connector Size | 4 mm |
Contact Plating | Optalloy |
Spring Contact | Yes |
Length | 28mm |
Contact Material | Brass |
Type | Banana Socket |