Amphenol Industrial 304 Stainless Steel Threaded Threaded, Process Ball Valve, DN20
- RS Stock No.:
- 918-599
- Mfr. Part No.:
- SBV20-SEFGA-NA001
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Subtotal (1 unit)*
SGD310.60
(exc. GST)
SGD338.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD310.60 |
*price indicative
- RS Stock No.:
- 918-599
- Mfr. Part No.:
- SBV20-SEFGA-NA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Process Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | DN20 | |
| Body Material | 304 Stainless Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Actuator Included | No | |
| Outlet Thread Standard | DN20 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Process Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size DN20 | ||
Body Material 304 Stainless Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Actuator Included No | ||
Outlet Thread Standard DN20 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Snap Ball Valve is a high-performance component designed for secure female thread connections in diverse applications, ensuring reliability and efficiency in assembly processes.
RoHS compliant for environmental safety
Features EPDM seal material for enhanced durability
Constructed from robust SUS304 body material
Nominal diameter of DN20 provides versatile fitting options
Ref. weight of 701G per piece ensures stability in installation
Related links
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN20
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN32
- Amphenol Industrial 304 Stainless Steel Threaded Threaded DN40
- Norgren Brass Threaded Threaded, Process Ball Valve
- Norgren Brass Threaded Threaded ISO 7.1
- Norgren Nickel Plated Process Ball Valve
- Norgren Brass Process Ball Valve, G
- RS PRO Stainless Steel Threaded Process Ball Valve, BSPP
