Geberit Steel Push-in Push-in Ball, 35 mm 16 bar, Ball Valve
- RS Stock No.:
- 913-971
- Mfr. Part No.:
- 94956
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
SGD417.75
(exc. GST)
SGD455.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD417.75 |
*price indicative
- RS Stock No.:
- 913-971
- Mfr. Part No.:
- 94956
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 35 mm | |
| Outlet Port Size | 35 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | EN 13828 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 9495 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 35 mm | ||
Outlet Port Size 35 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals EN 13828 | ||
Maximum Operating Pressure 16 bar | ||
Series 9495 | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever is designed for controlling the flow in piping systems, offering reliable operation for various applications.
Operating temperature range from -20 to +95 °C
Manufactured from Durable CrNiMo steel 1.4401 for longevity
Replaceable upper part enhances serviceability
Ball constructed of PPSU ensures corrosion resistance
Related links
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
