Geberit Steel Push-in Push-in Ball, 22 mm 16 bar, Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

SGD278.43

(exc. GST)

SGD303.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD278.43

*price indicative

RS Stock No.:
913-969
Mfr. Part No.:
94954
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Valve Type

Ball

Product Type

Ball Valve

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Inlet Port Size

22 mm

Outlet Port Size

22 mm

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

95°C

Handle Material

Steel

Standards/Approvals

EN 13828

Series

9495

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Stainless steel ball valve is designed for precise flow control in various plumbing systems, facilitating reliable operation in both cold and hot potable water applications.

Operating temperature ranges from -20 to +95 °C for versatile usage

Constructed from CrNiMo steel 1.4401 to ensure durability

Features a replaceable upper part, enhancing maintenance efficiency

Integrates a pressing indicator to ensure correct installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy