Geberit Steel Push-in Push-in Ball, 76.1 mm 16 bar, Ball Valve
- RS Stock No.:
- 913-964
- Mfr. Part No.:
- 50787
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,580.78
(exc. GST)
SGD1,723.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,580.78 |
*price indicative
- RS Stock No.:
- 913-964
- Mfr. Part No.:
- 50787
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Port Size | 76.1 mm | |
| Outlet Port Size | 76.1 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | EN 10088 | |
| Series | 5078 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Port Size 76.1 mm | ||
Outlet Port Size 76.1 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -25°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals EN 10088 | ||
Series 5078 | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever provides efficient control of fluid flow, designed specifically for a variety of heating and fuel applications.
Constructed from Durable CrNiMo steel 1.4401, ensuring longevity
Operates effectively within a temperature range of -25 to +180 °C
Fulfils TA Air VDI 2440 requirements, Ideal for compressed Air systems
Includes a length-adjustable actuator lever for flexible use
Related links
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
